Everlight 67-21UYOC/S530-A2/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange, Yellow |
| Depth | 2.7mm |
| Forward Current | 20mA |
| Length | 3.1mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-21UYOC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.