Everlight 67-22SURSYGC/S530-A2/TR8 technical specifications.
| Package/Case | PLCC |
| Color | Green, Red, Yellow |
| Height | 1.9mm |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 573nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-22SURSYGC/S530-A2/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
