Everlight 67-23/R6GHBHC-B05/2T technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Forward Current | 25mA |
| Length | 2.8mm |
| Luminous Intensity | 285mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-23/R6GHBHC-B05/2T to view detailed technical specifications.
No datasheet is available for this part.