Everlight 67-235USOP/S1048/TR8 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-235USOP/S1048/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.