LED Uni-Color Red Orange 625.5nm Chip LED 3-Pin PLCC T/R
Everlight 67-31A/SAC-AW1X2B9Z5/2T technical specifications.
| Package/Case | PLCC |
| Color | Red, Orange |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 67-31A/SAC-AW1X2B9Z5/2T to view detailed technical specifications.
No datasheet is available for this part.