General purpose optocoupler featuring a logic IC output, 1-element configuration, and 5000V isolation. This through-hole mount component offers a 10Mbps data rate with a 75ns propagation delay and fall time. It operates with a 50mA forward current and provides 50mA output current per channel, within a temperature range of -40°C to 85°C. The DIP-8 package is RoHS compliant.
Everlight 6N137M technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N137M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.