Everlight 6N137M-V technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Everlight 6N137M-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.