This is a standard red LED with a luminous intensity of 100mcd and a viewing angle of 70°. It is available in a radial package with a through hole mount. The LED is packaged in bulk quantities of 500 units. It is compliant with RoHS regulations.
Everlight 7324-15SURC/S530-A6 technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 4.95mm |
| Lens Color | Colorless |
| Lens Size | 4.8mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 100mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7324-15SURC/S530-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.