Everlight 7343-2USOC/H2/S400-A9 technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7343-2USOC/H2/S400-A9 to view detailed technical specifications.
No datasheet is available for this part.