This Everlight LED is a single-channel device with a luminous intensity of 1250mcd and a viewing angle of 20°. It features a radial package with a through-hole mount. The LED is available in a bulk packaging quantity of 500 units. The device is compliant with RoHS regulations.
Everlight 7343-2UYC/H2/S400-A6 technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 8.85mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1250mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7343-2UYC/H2/S400-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.