Everlight 7343-B1C2-APSA-X-MS technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.95mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 4500mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 15° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7343-B1C2-APSA-X-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.