Everlight 7343-B1C2-APSAMS technical specifications.
| Depth | 5.8mm |
| Forward Current | 30mA |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bag |
| Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Viewing Angle | 23° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7343-B1C2-APSAMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.