Everlight 7344-15UBGC/S400-A4 technical specifications.
| Color | Blue, Green |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7344-15UBGC/S400-A4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.