Everlight 7383-B1C3-AMQA-MS technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 8.7mm |
| Lens Style | Clear |
| Luminous Intensity | 3150mcd |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 7383-B1C3-AMQA-MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.