Everlight 7383/R7C3-ARUB/P/MS technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 9mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 7150mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| Viewing Angle | 30° |
| RoHS | Not Compliant |
Download the complete datasheet for Everlight 7383/R7C3-ARUB/P/MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.