This blue LED from Everlight has a luminous intensity of 800mcd and a viewing angle of 25°. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The LED is packaged in a tape and reel format with 1000 units per package, making it easy to integrate into electronic designs.
Everlight 91-21SUBC/S400-A6/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 2.9mm |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SUBC/S400-A6/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.