This blue LED has a luminous intensity of 800mcd and is available in a 2.9mm x 2.5mm package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 95mW. The LED is mounted using surface mount technology and is packaged in tape and reel quantities of 2000 units. It is compliant with RoHS regulations and has a viewing angle of 25°.
Everlight 91-21SUBC/S400-A6/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Height | 2.9mm |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SUBC/S400-A6/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.