Brilliant green, single-color LED emitter with a water-clear, diffused lens. Features a 25° viewing angle and 2300mcd luminous intensity. Designed for surface mounting with a 2-pin SMD package, operating at a 20mA forward current. RoHS compliant and lead-free, with a power dissipation of 95mW. Operating temperature range from -40°C to 85°C.
Everlight 91-21SUGC/S400-A4/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Style | Circular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 2300mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 95mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 95mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SUGC/S400-A4/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.