Everlight 91-21SURC/S530-A2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SURC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.