Everlight 91-21SURC/S530-A2/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 2mm |
| Forward Current | 20mA |
| Illumination Color | Red |
| Length | 2.5mm |
| Lens Color | Red |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 27mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SURC/S530-A2/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.