
Single Color LED emitter, featuring a yellow-green illumination color and a water-clear lens. This surface-mount device (SMD) offers a 25° viewing angle and a luminous intensity of 330mcd at a 20mA forward current. Housed in a T-3/4 package with a 1.9mm lens diameter, it operates within a temperature range of -40°C to 85°C and has a reverse voltage rating of 5V. The component is lead-free, RoHS compliant, and supplied on tape and reel.
Everlight 91-21SYGC/S530-E2/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Depth | 2mm |
| Forward Current | 20mA |
| Height | 2.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 330mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SYGC/S530-E2/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.