Everlight 91-21SYGC/S530-E4/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Forward Current | 25mA |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Luminous Intensity | 594mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SYGC/S530-E4/TR10 to view detailed technical specifications.
No datasheet is available for this part.