Everlight 91-21SYGD/S530-E2/TR7 technical specifications.
| Color | Green, Yellow |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Reverse Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21SYGD/S530-E2/TR7 to view detailed technical specifications.
No datasheet is available for this part.