Everlight 91-21UYC/S530-A2/TR9 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21UYC/S530-A2/TR9 to view detailed technical specifications.
No datasheet is available for this part.