
Brilliant yellow, single-color LED emitter featuring a water-clear, diffused, domed round lens with a 1.9mm diameter. This surface-mount device (SMD) operates with a 25mA forward current and a 5V reverse voltage, offering a luminous intensity of 714mcd and a 25° viewing angle. Encased in a T-3/4 package measuring 2.5mm x 2mm x 2.9mm, it is RoHS compliant and operates within a -40°C to 85°C temperature range.
Everlight 91-21UYC/S530-A3/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 714mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21UYC/S530-A3/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
