Brilliant yellow, single-color LED emitter featuring a water-clear, diffused, domed lens with a 1.9mm diameter. This surface-mount component offers a 25° viewing angle and a luminous intensity of 714mcd. Operating within a -40°C to 85°C temperature range, it supports a 25mA forward current and a 5V reverse voltage, with a maximum power dissipation of 60mW. Packaged in tape and reel, this RoHS compliant LED is ideal for various electronic applications.
Everlight 91-21UYC/S530-A3/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 2.9mm |
| Length | 2.5mm |
| Lens Color | Colorless |
| Lens Size | 1.9mm |
| Lens Style | Round, Domed, Circular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 714mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21UYC/S530-A3/TR7 to view detailed technical specifications.
No datasheet is available for this part.