Everlight 91-21UYOC/S530-A2/TR10 technical specifications.
| Color | Orange |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 91-21UYOC/S530-A2/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.