This 2-element LED is designed for through-hole mounting and features a diffused, colorless lens style. It has a luminous intensity of 61 millicandelas and a viewing angle of 130 degrees. The LED operates within a temperature range of -40°C to 85°C and has a power dissipation of 60 milliwatts. It is RoHS compliant and available in quantities of 1000 per package, packaged in tape and reel.
Everlight 94-22SYGC/S530-E2/S2 technical specifications.
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 25mA |
| Length | 9.2mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 61mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 94-22SYGC/S530-E2/S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.