LED Uni-Color Yellow 591nm 2-Pin
Everlight 94-22UYC/S530-A2 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 94-22UYC/S530-A2 to view detailed technical specifications.
No datasheet is available for this part.