Everlight 94-22UYC/S530-A2/S2 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 94-22UYC/S530-A2/S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.