Everlight 95-21SYGC/S530-E1/TR10 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Yellow |
| Height | 2.7mm |
| Length | 5.8mm |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 575nm |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 95-21SYGC/S530-E1/TR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.