Single Color LED, Super Yellow, Water Clear, T-3/4, 1.9mm, ROHS COMPLIANT, SMD, 2 PIN
Everlight 95-21UYC/S530-A2/TR7 technical specifications.
| Package/Case | SMD/SMT |
| Color | Yellow |
| Depth | 2mm |
| Forward Current | 25mA |
| Height | 2.8mm |
| Length | 2.1mm |
| Lens Style | Diffused, Colorless, Circular |
| Luminous Intensity | 529mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 589nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 95-21UYC/S530-A2/TR7 to view detailed technical specifications.
No datasheet is available for this part.