Everlight 96-22UYC/S530-A2 technical specifications.
| Color | Yellow |
| Lens Style | Diffused, Colorless, Rectangular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 145° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 96-22UYC/S530-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.