Everlight 96-22UYC/S530-A6 technical specifications.
| Category | Standard LED |
| Color | Yellow |
| High Brightness | No |
| High Power | No |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight 96-22UYC/S530-A6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.