Everlight 99-113UTC710TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 25mA |
| Height | 0.8mm |
| Length | 2.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Viewing Angle | 110° |
| Wavelength | 500nm |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 99-113UTC710TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.