Everlight 99-213UMC/3841010/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lead Free | Lead Free |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Mount | Standard |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| RoHS | Compliant |
Download the complete datasheet for Everlight 99-213UMC/3841010/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.