Everlight 99-216UMC/343662C/TR8 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.6mm |
| Length | 3.8mm |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 1875mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Viewing Angle | 110° |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Everlight 99-216UMC/343662C/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.