Everlight A1844B/4SYG/S530-E2 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 50mcd |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight A1844B/4SYG/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.