
This red diffused LED features a circular lens style and a 30° viewing angle. It is available in a bulk packaging option with 500 units per package. The LED is not radiation hardened and is compliant with RoHS regulations. It is a standard LED emitter with a through hole mount.
Everlight A203B/SUR/S530-A3 technical specifications.
| Color | Red |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| RoHS | Compliant |
Download the complete datasheet for Everlight A203B/SUR/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.