Uni-color standard LED emitter, red, featuring a 635nm peak wavelength and 10mcd intensity. This through-hole component has a right-angle mounting orientation with a 2-pin configuration and a 2.54mm pin pitch. It utilizes GaAsP LED material with a colored diffused circular lens, offering a 60° viewing angle. Operating temperature range is -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 2.4V.
Everlight A264B/I/R technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8.8 |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 7.4 |
| Seated Plane Height (mm) | 7.4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 10mcd |
| LED Material | GaAsP |
| Peak Wavelength | 635nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 60° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.9x2.9x2.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| Cage Code | SK531 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Everlight A264B/I/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.