This is a 2-color LED from Everlight with a voltage rating of 2V and a current rating of 25mA. It features a diffused lens style with a circular shape and a viewing angle of 50°. The LED is available in a through-hole package and is compliant with ROHS regulations. It is available in a bulk packaging quantity of 250 units.
Checking distributor stock and pricing after the page loads.
| Color | Green, Red, Yellow |
| Current | 25mA |
| Lens Style | Diffused, Colorless, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Voltage Rating | 2V |
| RoHS | Compliant |