Everlight A593B/2SUR/S530-A3 technical specifications.
| Color | Red |
| Current | 25mA |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 125mcd |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight A593B/2SUR/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.