Everlight A694B/2G technical specifications.
| Color | Green |
| Lens Style | Diffused, Colored, Circular |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Everlight A694B/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
