Everlight A694B/2SYG/S530-E2 technical specifications.
| Color | Green, Yellow |
| Current | 25mA |
| Depth | 11.5mm |
| Forward Current | 25mA |
| Length | 4.3mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 270 |
| Packaging | Bulk |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Everlight A694B/2SYG/S530-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
