Everlight A694B/SYGUY/S530-A3 technical specifications.
| Color | Green, Yellow |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight A694B/SYGUY/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.