Everlight A93B/UY/S530-A3 technical specifications.
| Color | Yellow |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 320mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 35° |
| Wavelength | 589nm |
| RoHS | Compliant |
Download the complete datasheet for Everlight A93B/UY/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
