Everlight B1010SURD/S530-A3 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Rectangular |
| Number of LEDs | 2 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Everlight B1010SURD/S530-A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.