
The CNY17-1 is an NPN optocoupler with a collector-emitter saturation voltage of 300mV and a current transfer ratio of 80%. It can handle a maximum collector current of 50mA and a maximum input current of 60mA. The device operates within a temperature range of -55°C to 110°C and is compliant with RoHS regulations. It is available in a DIP package and is suitable for through-hole mounting.
Everlight CNY17-1 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
