
The Everlight CNY17-3 is a general purpose optocoupler with a collector-emitter breakdown voltage of 80V and a maximum collector current of 50mA. It is packaged in a DIP package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 110°C and is compliant with RoHS regulations. It has been approved by various regulatory bodies, including UL, CSA, and NEMKO.
Everlight CNY17-3 technical specifications.
| Approvals | UL, CSA, NEMKO, FIMKO, SEMKO, DEMKO |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
