Everlight CNY17-4M technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight CNY17-4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.